396-041-541-158

Heilind Number:EDA396-041-541-158
Manufacturer:EDAC
Manufacturer Number:396-041-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-541-158

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. With a current rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in demanding environments. Featuring a single row design with 41 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connection with this high-quality Card Edge Connector.