396-041-541-603

Heilind Number:EDA396-041-541-603
Manufacturer:EDAC
Manufacturer Number:396-041-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-541-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing make for easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for straightforward installation and a secure fit, meeting your connectivity needs with precision and performance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.