396-041-558-102

Heilind Number:EDA396-041-558-102
Manufacturer:EDAC
Manufacturer Number:396-041-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-102

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 41 positions for efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 rated Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB design with this essential component for optimal connectivity and performance.