396-041-558-103

Heilind Number:EDA396-041-558-103
Manufacturer:EDAC
Manufacturer Number:396-041-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-103

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. With a sleek black finish and a single row design, it seamlessly integrates into your assembly. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. The 41 positions offer ample connectivity, while the .125-inch pitch and .2-inch row spacing cater to precision requirements. Designed for right-angle mounting, it fits seamlessly into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Perfect for various applications, this connector is a must-have for any electronic setup.