396-041-558-158

Heilind Number:EDA396-041-558-158
Manufacturer:EDAC
Manufacturer Number:396-041-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 41 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees superior performance even in harsh environments. Upgrade your PCB assembly with this essential component.