396-041-558-603

Heilind Number:EDA396-041-558-603
Manufacturer:EDAC
Manufacturer Number:396-041-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for efficiency, it boasts a single row layout with 41 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. The black color adds a touch of sophistication, while the right-angle mount orientation offers versatility in installation. With a low 3A amperage and a pitch of .125 inches, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore the possibilities and elevate your PCB design with this essential component.