396-041-558-604

Heilind Number:EDA396-041-558-604
Manufacturer:EDAC
Manufacturer Number:396-041-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 41 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Its right-angle mount orientation further adds to its versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component, available in our range of premium connectors.