396-041-558-607

Heilind Number:EDA396-041-558-607
Manufacturer:EDAC
Manufacturer Number:396-041-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-607

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration in electronic systems. With a pitch of .125 inches and a single row configuration featuring 41 positions, this connector ensures precise and efficient PCB assembly. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Its right angle mount orientation offers flexibility in installation, while the copper alloy contact material provides excellent conductivity. Perfect for various applications in the electronics industry, this black connector with a 3A amperage rating is a must-have for achieving optimal performance in your designs. Trust in its quality and innovation for seamless connectivity solutions.