396-041-558-612

Heilind Number:EDA396-041-558-612
Manufacturer:EDAC
Manufacturer Number:396-041-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-612

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a high amperage of 3A, perfect for powering your devices. Crafted from top-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row design and 41 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable transmission, while the precise pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Its right-angle mount orientation is versatile for various PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.