396-041-558-658

Heilind Number:EDA396-041-558-658
Manufacturer:EDAC
Manufacturer Number:396-041-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-558-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with durability in mind, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. Featuring a single row layout with 41 copper alloy contacts, it offers seamless power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore the full range of features in our Board To Board PCB Connectors category.