396-041-559-103

Heilind Number:EDA396-041-559-103
Manufacturer:EDAC
Manufacturer Number:396-041-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-559-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Built for optimal performance, it features a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and 41 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Perfect for PCB applications, this connector boasts a pitch of .125 inches and row spacing of .2 inches, allowing for seamless integration into your circuitry. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component. Indispensable for any electronics enthusiast or professional.