396-041-559-108

Heilind Number:EDA396-041-559-108
Manufacturer:EDAC
Manufacturer Number:396-041-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-559-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 41 positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, withstanding temperatures ranging from -40 to 105 °C. The black housing adds a sleek touch to your setup, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation further enhances versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.