396-041-559-602

Heilind Number:EDA396-041-559-602
Manufacturer:EDAC
Manufacturer Number:396-041-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-559-602

Detailed Description

Enhance connectivity with this sleek Card Edge Connector. Designed for seamless integration, its single row configuration boasts 41 positions for optimal signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Elevate your electronic projects with this essential component.