396-041-559-608

Heilind Number:EDA396-041-559-608
Manufacturer:EDAC
Manufacturer Number:396-041-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring a single row layout with 41 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material, along with a .125-inch pitch and .2-inch row spacing, guarantees efficient data transmission. Its right-angle mount orientation offers versatility in installation. Designed to withstand extreme temperatures ranging from -40 to 105°C, it's ideal for diverse applications in various industries. Upgrade your connectivity solutions with this high-quality connector.