396-042-520-101

Heilind Number:EDA396-042-520-101
Manufacturer:EDAC
Manufacturer Number:396-042-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-101

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, meticulously designed for seamless integration. Boasting a single row layout with 42 positions, this connector ensures efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether for industrial or commercial use, trust in this connector for superior performance.