396-042-520-102

Heilind Number:EDA396-042-520-102
Manufacturer:EDAC
Manufacturer Number:396-042-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component features a single row design, boasting 42 high-performance positions for seamless data transmission. The connector, housed in robust UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Its sleek black finish adds a touch of elegance to any electronic setup. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 in and row spacing of .2 in, installation is a breeze. Whether you're a tech enthusiast or a seasoned professional, this connector is a must-have for any project. Upgrade your connectivity game with this essential component.