396-042-520-104

Heilind Number:EDA396-042-520-104
Manufacturer:EDAC
Manufacturer Number:396-042-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-104

Detailed Description

Revamp your connectivity solution with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row configuration, housing 42 positions for seamless board-to-board connection. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .125 inches and row spacing of .2 inches, it guarantees a secure fit for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliability in even the most demanding environments. Upgrade your setup with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.