396-042-520-107

Heilind Number:EDA396-042-520-107
Manufacturer:EDAC
Manufacturer Number:396-042-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-107

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring efficient data transfer. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, trust in this straight mount orientation connector for seamless board-to-board connections. Explore our range of PCB connectors for all your connectivity needs.