396-042-520-202

Heilind Number:EDA396-042-520-202
Manufacturer:EDAC
Manufacturer Number:396-042-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-202

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 42 positions, it offers ample space for your circuitry needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Rely on its straight mount orientation for easy installation and maintenance. Upgrade your system with this essential component, perfect for demanding applications in the electronics industry.