396-042-520-203

Heilind Number:EDA396-042-520-203
Manufacturer:EDAC
Manufacturer Number:396-042-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows of Copper Alloy contacts providing a total of 42 positions, it offers ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial uses. Trust in this connector for efficient and durable board-to-board connections in your projects.