396-042-520-204

Heilind Number:EDA396-042-520-204
Manufacturer:EDAC
Manufacturer Number:396-042-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-204

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various conditions. With two rows of copper alloy contacts offering a total of 42 positions, this connector facilitates seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.