396-042-520-212

Heilind Number:EDA396-042-520-212
Manufacturer:EDAC
Manufacturer Number:396-042-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 42 positions at a pitch of .125 inches, it ensures reliable performance. The straight mount orientation and compact design make it ideal for board-to-board PCB connections, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your system with this essential component for efficient and secure data transmission.