396-042-520-258

Heilind Number:EDA396-042-520-258
Manufacturer:EDAC
Manufacturer Number:396-042-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-258

Detailed Description

Enhance connectivity with our premium Card Edge Connector, essential for seamless integration within your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in demanding environments. With an amperage rating of 3 A, it ensures efficient power transmission, while its Copper Alloy contacts offer optimal conductivity. Featuring two rows with a total of 42 positions and a pitch of .125 inches, it enables precise and secure connections on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a variety of applications in the electronics industry. Trust in this high-quality component to streamline your board-to-board connections with ease and efficiency.