396-042-520-603

Heilind Number:EDA396-042-520-603
Manufacturer:EDAC
Manufacturer Number:396-042-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-603

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it delivers a steady amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting usage. With a single row configuration and 42 positions, it offers ample connectivity for your PCB setups. The contact material, made of Copper Alloy, ensures efficient signal transfer. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise alignment on your boards. Designed for straight mounting orientation, it easily integrates into your assembly process. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Explore seamless connectivity with this essential component.