396-042-520-608

Heilind Number:EDA396-042-520-608
Manufacturer:EDAC
Manufacturer Number:396-042-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Perfect for streamlined setups, this connector boasts a single row design with 42 positions, ensuring efficient power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.