396-042-520-612

Heilind Number:EDA396-042-520-612
Manufacturer:EDAC
Manufacturer Number:396-042-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row with a staggering 42 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic assemblies with this essential component.