396-042-520-658

Heilind Number:EDA396-042-520-658
Manufacturer:EDAC
Manufacturer Number:396-042-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-658

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable and efficient performance. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The single-row design with 42 positions allows for streamlined installation, while the straight mount orientation facilitates easy PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its high amperage rating of 3A for optimal power transmission. Elevate your connectivity solutions with this essential component.