396-042-520-678

Heilind Number:EDA396-042-520-678
Manufacturer:EDAC
Manufacturer Number:396-042-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and reliability. With a contact material of Copper Alloy, it ensures optimal conductivity for your applications. Boasting a single row layout with 42 positions and a pitch of .125 inches, it offers efficient signal transmission. The straight mount orientation and row spacing of .2 inches facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your electronics with this essential component.