396-042-520-803

Heilind Number:EDA396-042-520-803
Manufacturer:EDAC
Manufacturer Number:396-042-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-803

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Boasting a dual-row configuration with 42 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation simplifies installation, making it ideal for board-to-board PCB setups. Upgrade your connectivity solutions with this essential component.