396-042-520-804

Heilind Number:EDA396-042-520-804
Manufacturer:EDAC
Manufacturer Number:396-042-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-804

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient performance. With two rows and 42 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it's perfect for a variety of applications. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh conditions, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.