396-042-520-812

Heilind Number:EDA396-042-520-812
Manufacturer:EDAC
Manufacturer Number:396-042-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 42 positions for versatile connectivity options. Whether for data transfer or power distribution, this connector guarantees optimal performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.