396-042-520-858

Heilind Number:EDA396-042-520-858
Manufacturer:EDAC
Manufacturer Number:396-042-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-520-858

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black exterior, it not only adds a professional touch but also ensures reliable performance. With a current rating of 3 A, it's suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Boasting two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers a total of 42 positions for optimal connection possibilities. Whether straight-mounted or used in board-to-board setups, its versatility knows no bounds. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for both standard and challenging environments. Trust in this connector to meet your PCB connectivity needs with utmost efficiency.