396-042-521-101

Heilind Number:EDA396-042-521-101
Manufacturer:EDAC
Manufacturer Number:396-042-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black finish and is engineered for optimal power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and reliability. Featuring a single row layout and 42 positions, this connector ensures seamless data transfer. The copper alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.