396-042-521-104

Heilind Number:EDA396-042-521-104
Manufacturer:EDAC
Manufacturer Number:396-042-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row layout with 42 positions, making it ideal for various applications. The Copper Alloy contacts ensure efficient power transfer, with a low 3A amperage rating. Featuring a compact .125-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in diverse environments. Upgrade your setup with this high-quality component, a must-have in any professional or DIY project.