396-042-521-107

Heilind Number:EDA396-042-521-107
Manufacturer:EDAC
Manufacturer Number:396-042-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed in sleek black, it offers optimal conductivity with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliability in all your electronic projects. With a single row layout and .125 inch pitch, it seamlessly integrates with your existing setup. Boasting 42 positions and a straight mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. Upgrade your connector game with this essential component.