396-042-521-108

Heilind Number:EDA396-042-521-108
Manufacturer:EDAC
Manufacturer Number:396-042-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 42 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable performance. Featuring a .125-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.