396-042-521-112

Heilind Number:EDA396-042-521-112
Manufacturer:EDAC
Manufacturer Number:396-042-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with 42 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliability and longevity in any setting. The contact material, Copper Alloy, offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of top-tier connectors, this Card Edge Connector is a must-have in your toolkit. Elevate your projects with ease and efficiency – order yours today.