396-042-521-201

Heilind Number:EDA396-042-521-201
Manufacturer:EDAC
Manufacturer Number:396-042-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high-amperage capacity of 3 A, perfect for power-intensive applications. The .125-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Boasting 42 positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial settings. Elevate your PCB assembly with this essential component.