396-042-521-202

Heilind Number:EDA396-042-521-202
Manufacturer:EDAC
Manufacturer Number:396-042-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-202

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it can handle an amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in various environments. With two rows and 42 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for versatility in positioning, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.