396-042-521-207

Heilind Number:EDA396-042-521-207
Manufacturer:EDAC
Manufacturer Number:396-042-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-207

Detailed Description

Enhance connectivity within your electronic devices with this streamlined Card Edge Connector. Designed for efficiency, this sleek black connector features a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and optimal conductivity. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.