396-042-521-603

Heilind Number:EDA396-042-521-603
Manufacturer:EDAC
Manufacturer Number:396-042-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-603

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for high-performance applications, it boasts a reliable amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row layout and 42 positions, it offers seamless integration onto your board. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.