396-042-521-612

Heilind Number:EDA396-042-521-612
Manufacturer:EDAC
Manufacturer Number:396-042-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-612

Detailed Description

Enhance your PCB connections with this Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 42 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal performance. Designed for straight mounting orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and efficiency. Upgrade your setup with this essential component, perfect for various industrial and commercial uses.