396-042-521-803

Heilind Number:EDA396-042-521-803
Manufacturer:EDAC
Manufacturer Number:396-042-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-803

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a 3A amperage capacity, it can handle high-power applications with ease. Featuring two rows and 42 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your PCB setup with this essential component, perfect for board-to-board connections in a range of electronic devices.