396-042-521-804

Heilind Number:EDA396-042-521-804
Manufacturer:EDAC
Manufacturer Number:396-042-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless communication between circuit boards. Boasting 42 positions and a 3A amperage, it's perfect for demanding applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.