396-042-521-807

Heilind Number:EDA396-042-521-807
Manufacturer:EDAC
Manufacturer Number:396-042-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-807

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 42 positions, offering ample space for seamless board-to-board connectivity. The black housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from copper alloy, the contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for both standard and challenging environments. Elevate your connectivity game with this essential component.