396-042-521-812

Heilind Number:EDA396-042-521-812
Manufacturer:EDAC
Manufacturer Number:396-042-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration into your electronic setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission with a 3A amperage rating. With 42 positions and a .125-inch pitch, it offers ample room for multiple connections, while the straight mount orientation simplifies installation. Operating efficiently in temperature ranges from -40 to 105°C, it guarantees performance in both extreme cold and hot conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics project.