396-042-521-858

Heilind Number:EDA396-042-521-858
Manufacturer:EDAC
Manufacturer Number:396-042-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-858

Detailed Description

Enhance your circuitry with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features 42 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material provides excellent conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for seamless and secure connectivity in your PCB projects.