396-042-521-878

Heilind Number:EDA396-042-521-878
Manufacturer:EDAC
Manufacturer Number:396-042-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-521-878

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable and high-performance solution for your PCB integration needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and quality. With a double-row layout and a total of 42 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can operate efficiently in temperatures ranging from -40 to 105°C. Whether you're a seasoned engineer or a DIY enthusiast, this component is a must-have in your toolkit. Elevate your projects with our Card Edge Connector and experience seamless connectivity like never before.