396-042-522-103

Heilind Number:EDA396-042-522-103
Manufacturer:EDAC
Manufacturer Number:396-042-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-103

Detailed Description

Enhance connectivity on your printed circuit boards with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 42 positions, ensuring optimal performance in your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments, making it an essential component for your PCB connectivity needs. Upgrade your systems with this high-quality connector and experience enhanced performance like never before.