396-042-522-112

Heilind Number:EDA396-042-522-112
Manufacturer:EDAC
Manufacturer Number:396-042-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-522-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 42 positions, it ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry.